text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2289-34YML-TR

MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2289-34YML-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 10V
Output Current per Channel: 20mA
Output Voltage: 34V
Switching Frequency-Max: 1.2MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC2289-34YML TR is a PWM white LED driver with internal schottky diode and OVP, available in surface mount MLF-8 package.

Features:

  • 2.5 V to 10 V input voltage
  • Output voltage up to 34 V
  • UVLO
  • Internal Schottky diode
  • 15 V, 24 V, 34 V output OVP options
  • 1.2 MHz PWM operation
  • Over 500 mA switch current
  • 95 mV feedback voltage
  • <1% line and load regulation
  • <1 µA shutdown current
  • Overtemperature protection
  • 8-pin 2mm x 2mm MLF package
  • -40°C to +125°C junction temperature range

Applications:

  • White LED driver for backlighting:
    • Cell phones
    • PDAs
    • GPS systems
    • Digital cameras
    • MP3 players
    • IP phones
  • LED flashlights
  • Constant current power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,200.00
USD
Quantity
Unit Price
5,000+
$1.24
Product Variant Information section