text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2289C-34YD6-TR

MIC2289C Series 34 V 750 mA Surface Mount White LED Driver - TSOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2289C-34YD6-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 10V
Output Current per Channel: 750mA
Output Voltage: 34V
Switching Frequency-Max: 1.35MHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section