text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2860-2PYC6-TR

MIC2860-P Series 5.5 V 30.2 mA High Efficiency 2 Channel WLED Driver - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2860-2PYC6-TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage: 3V to 5.5V
Supply Current: 0.7mA
Output Current per Channel: 30.2mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section