text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3203YM

MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3203YM - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 42V
Switching Frequency-Max: 1.5MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC3203 is a hysteretic, step-down, constant-current, High-Brightness LED (HB LED) driver. It provides an ideal solution for interior/exterior lighting, architectural and ambient lighting, LED bulbs, and other general illumination applications.

The MIC3203 is well suited for lighting applications requiring a wide-input voltage range. The hysteretic control gives good supply rejection and fast response during load transients and PWM dimming. The high-side current sensing and on-chip current-sense amplifier delivers LED current with ±5% accuracy. An external high-side current-sense resistor is used to set the output current. The MIC3203 offers a dedicated PWM input (DIM) which enables a wide range of pulsed dimming. A high-frequency switching operation up to 1.5MHz allows the use of smaller external components minimizing space and cost. The MIC3203 offers frequency dither feature for EMI control. The MIC3203 operates over a junction temperature from -40 °C to +125 °C and is available in an 8-pin SOIC package. A dither disabled version MIC3203-1 is also available in the same package as the MIC3203.

Key Features:

  • 4.5V to 42V input voltage range
  • High efficiency ( >90%)
  • ±5% LED current accuracy
  • MIC3203: Dither enabled for low EMI
  • MIC3203-1: Dither disabled
  • High-side current sense
  • Dedicated dimming control input
  • Hysteretic control (no compensation!)
  • Up to 1.5MHz switching frequency
  • Adjustable constant LED current
  • Over-temperature protection
  • -40 °C to +125 °C junction temperature range 

Applications:

  • Architectural, industrial and ambient lighting
  • LED Bulbs
  • Indicators and emergency lighting
  • Street Lighting
  • Channel letters
  • 12 V lighting systems(MR-16 bulbs, under-cabinet lighting, garden/pathway lighting)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
760
Multiple Of:
95
Total
$919.60
USD
Quantity
Unit Price
95
$1.23
285
$1.22
475
$1.21
1,900
$1.19
2,850+
$1.18
Product Variant Information section