text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4826YMM

MIC4826 Series 5.5 V 75 uA Low Input 160 VPP Output Voltage EL Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4826YMM - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

Micrel’s MIC4826YMM is a high output voltage, DC to AC converter, designed for driving EL (Electroluminescent) lamps. The device operates from an input voltage range of 1.8 V to 5.5 V, making it suitable for 1-cell Li Ion and 2- or 3-cell alkaline/NiCad/NiMH battery applications.

The MIC4826 converts a low voltage DC input to a 160 VPP AC output signal that drives the EL lamp. The MIC4826 is comprised of two stages: a boost stage, and an H-bridge, lamp driver, stage. The boost stage steps the input voltage up to +80 V. The H-bridge stage then alternately switches the +80 V output to each terminal of the EL lamp, thus creating a 160 VPP AC signal to drive the EL lamp and generate light. The MIC4826 features separate oscillators for the boost- and H-bridge stages. External resistors independently set the operating frequency of each stage. This flexibility allows the EL lamp circuit to be optimized for maximum efficiency and brightness. The MIC4826 uses a single inductor and a minimum number of external components, making it ideal for portable, space-sensitive applications. The MIC4826 is available in an 8-pin MSOP package with an ambient temperature range of –40° C to +85° C.

Key Features:

  • 1.8 V to 5.5 V DC input voltage.
  • 160 VPP regulated AC output waveform.
  • Independently adjustable EL lamp frequency.
  • Independently adjustable boost converter frequency.
  • 0.1 µA shutdown current.

Applications:

  • LCD panel backlight.
  • Cellular phones.
  • PDAs.
  • Pagers.
  • Calculators.
  • Remote controls.
  • Portable phones.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$945.00
USD
Quantity
Unit Price
100
$1.38
300
$1.36
500
$1.35
1,500
$1.34
2,500+
$1.32
Product Variant Information section