text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4833YML-TR

MIC4833 Series 5.8 V 220 uA Low Noise 220 VPP Output Voltage EL Driver - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4833YML-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.8V
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC4833YML TR is a low noise dual Electroluminescent (EL) Panel driver used in backlighting applications. The MIC4833 converts a low DC voltage to a high DC voltage using a boost converter and then alternates the high DC voltage across the EL panels using an H-bridge.

The MIC4833 incorporates internal wave-shaping circuitry specifically designed to reduce audible noise emitted by EL panels. The two EL panels may be dimmed by applying a PWM signal to the device. The MIC4833 drives two outputs from a single inductor and requires a minimum number of passive components. It features an operating input voltage range of 2.3 V to 5.8 V, making it suitable for 1-cell Li-ion and 2- or 3-cell alkaline/NiCad/NiMH battery applications. An external resistor may be used to adjust the output voltage slew rate to reduce audible noise. The MIC4833 features separate oscillators for the boost and H-bridge stages to allow independent control. External resistors set the operating frequencies of each stage allowing the EL circuit to optimize efficiency and brightness. The MIC4833 is available in a 12 pin 3 mm x 3 mm MLF ® package, and has an operating junction temperature range of –40° C to +125° C.

Key Features:

  • Drives two EL panels, up to 4 in2  each at full brightness.
  • Independent input control for each of the two panels and allows PWM dimming.
  • 220 Vpp regulated AC output waveform.
  • 2.3 V to 5.8 V DC input voltage.
  • Wave-shaping circuit to reduce audible noise.
  • Adjustable slew rate for audible noise reduction.
  • Independently adjustable boost converter and EL panel frequency.
  • Single inductor to power both panels.
  • 0.1 uA typical shutdown current.
  • 12 pin 3 mm x 3 mm MLF ® package.
  • –40 oC to +125 oC junction temperature range.

Applications:

  • Mobile Phones.
  • MP3s/Portable Media Players (PMP).
  • Clocks/ Watches.
  • Remote Controls.
  • Cordless Phones.
  • GPS Device.
  • PDAs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$9,900.00
USD
Quantity
Unit Price
5,000+
$1.98
Product Variant Information section