text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2489DN-LF-Z

MP24894 Series 6 - 60 V 1 A 1 Mhz Buck White LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2489DN-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 6V to 60V
Output Current per Channel: 1A
Switching Frequency-Max: 600kHz
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,537.50
USD
Quantity
Unit Price
2,500
$0.615
5,000+
$0.605
Product Variant Information section