text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3301GJ-Z

MP3301 Series 2.5 - 6 V 1.3 MHz 700 mA 10 White LED Step-Up Driver - TSOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3301GJ-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 700mA
Output Voltage: 2.5V to 36V
Switching Frequency-Max: 1.5MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section