
Manufacturer Part #
MP3304CDD-LF-Z
MP3304 Series 36 V 1.3 A 2.2 Mhz Step-up White LED Driver - QFN-8
| |||||||||||
Mfr. Name: | Monolithic Power Systems | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Supply Voltage: | 3V to 6V |
Output Current per Channel: | 1.3A |
Output Voltage: | 3V to 18V |
Switching Frequency-Max: | 2.7MHz |
Package Style: | QFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount