text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3388DR-LF-Z

MP3388 Series 4.5 to 25 V 8-String White LED Driver - QFN-24

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3388DR-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 25V
Output Current per Channel: 30mA
Switching Frequency-Max: 1.5MHz
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,650.00
USD
Quantity
Unit Price
5,000+
$1.93
Product Variant Information section