text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3389EF-LF-Z

MP3389 Series 5 - 28 V 12–String Step-up White LED Driver - TSSOP-28

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V to 28V
Output Current per Channel: 60mA
Switching Frequency-Max: 650kHz
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,150.00
USD
Quantity
Web Price
2,500+
$2.46
Product Variant Information section