text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3394SGF-Z

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - TSSOP-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3394SGF-Z - Technical Attributes
Attributes Table
Supply Voltage: 5V to 28V
Output Current per Channel: 200mA
Switching Frequency-Max: 670kHz
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section