text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4425MGQBE-AEC1-Z

LED Lighting Drivers Automotive Grade. 1.5A, 36V,Synchronous Step Down LED Drive

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Monolithic Power Systems MPQ4425MGQBE-AEC1-Z - Technical Attributes
Attributes Table
No of Outputs: Dual
Rated Power: 2.08W
Supply Voltage: 4V to 36V
Output Current per Channel: 1.5A
Switching Frequency-Max: 2.2MHz
Duty Cycle-Max: 87%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,850.00
USD
Quantity
Unit Price
5,000+
$2.17
Product Variant Information section