text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7683DQR2G

OCTAL LED DRV SEQUENCING

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
onsemi NCV7683DQR2G - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 40V
Supply Current: 6mA
Output Current per Channel: 0.1A
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.53
USD
Quantity
Unit Price
1
$1.53
15
$1.48
75
$1.45
250
$1.43
1,250+
$1.39
Product Variant Information section