text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV78763DQ6AR2G

NCV78763 Series 1.6 A 40 V 8 MHz Dual LED Driver and Power Ballast - SSOP-36EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV78763DQ6AR2G - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage: 4V to 40V
Supply Current: 40mA
Output Current per Channel: 1.6A
Switching Frequency-Max: 8MHz
Operating Temp Range: -40°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,975.00
USD
Quantity
Unit Price
1,500+
$4.65
Product Variant Information section