text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2861ABR

PAM2861 Series 1 A 40 V 1 MHz Surface Mount Buck Converter LED Driver - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2861ABR - Technical Attributes
Attributes Table
Supply Voltage: 6V to 40V
Output Current per Channel: 1A
Switching Frequency-Max: 1MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section