Manufacturer Part #
PCA9551BS,118
PCA9551 Series 5.5 V 25 mA Surface Mount 8-bit I2C-Bus LED Driver - HVQFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9551BS,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP PCA9551BS,118 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.3V to 5.5V |
| Output Current per Channel: | 25mA |
| Package Style: | HVQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-16
Mounting Method:
Surface Mount