text.skipToContent text.skipToNavigation

Manufacturer Part #

STP08DP05TTR

STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP08DP05TTR - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 3V to 5.5V
Supply Current: 11.7mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000+
$0.51
Product Variant Information section