text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16DPPS05MTR

STP16DPPS05 Series 40mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16DPPS05MTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 8.1mA
Output Current per Channel: 40mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000
$1.07
2,000
$1.06
3,000+
$1.05
Product Variant Information section