text.skipToContent text.skipToNavigation

Manufacturer Part #

STPIC6D595MTR

STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPIC6D595MTR - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 4.5V to 5.5V
Supply Current: 23µA
Output Current per Channel: 100mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$912.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
10,000+
$0.355
Product Variant Information section