text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1370EST16TC

ZXLD1370 Series 60 V 1 MHz Buck/Boost LED Driver-Controller - TSSOP-16EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXLD1370EST16TC - Technical Attributes
Attributes Table
Supply Voltage: 6.3V to 60V
Output Voltage: 60V
Switching Frequency-Max: 1MHz
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
642,500
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,850.00
USD
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section