text.skipToContent text.skipToNavigation

Manufacturer Part #

1EBN1001AEXUMA1

1EBN1001AE Series Single Channel IGBT / MOSFET Gate Driver Booster - PG-DSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1EBN1001AEXUMA1 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Current: 15A
Supply Voltage-Max: 18V
Rise Time: 50ns
Fall Time: 90ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,925.00
USD
Quantity
Unit Price
2,500+
$1.57
Product Variant Information section