text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED020I12FA2XUMA2

1ED020I12FA2 Series Single 20 V 2 A SMT High or Low Side Driver - SOIC-20

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 1ED020I12FA2XUMA2 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 2A
Supply Voltage-Max: 20V
Rated Power Dissipation: 700mW
Quiescent Current: 7mA
Rise Time: 30ns
Fall Time: 50ns
Operating Temp Range: -40°C to +125°C
Package Style:  DSO-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,240.00
USD
Quantity
Unit Price
1,000+
$4.24
Product Variant Information section