text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3011MC12IXUMA1

EiceDRIVER Series 32 V 6.5 A Galvanic Isolated Single Gate Driver - LDSO-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon Technologies 1ED3011MC12IXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 6A
Peak Output Current: 6.5A
Supply Voltage-Max: 32V
Quiescent Current: 1.35mA
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$690.00
USD
Quantity
Unit Price
1,500
$0.46
3,000
$0.455
4,500
$0.45
7,500+
$0.44
Product Variant Information section