text.skipToContent text.skipToNavigation

Manufacturer Part #

6EDL04N02PRXUMA1

6EDL04N02PR Series 10 to 17.5 V SMT High Voltage Gate Driver IC - PG-TSSOP-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 6EDL04N02PRXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Six
Peak Output Current: 375mA
Supply Voltage-Max: 17.5V
Rated Power Dissipation: 0.6W
Quiescent Current: 0.75mA
Turn-off Delay Time: 530ns
Turn-on Delay Time: 530ns
Rise Time: 60ns
Fall Time: 26ns
Operating Temp Range: -40°C to +105°C
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,950.00
USD
Quantity
Unit Price
3,000+
$1.65
Product Variant Information section