text.skipToContent text.skipToNavigation

Manufacturer Part #

6EDL04N06PTXUMA1

6EDL04N06PT Series 10 to 17.5 V SMT High Voltage Gate Driver IC - PG-DSO-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 6EDL04N06PTXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Six
Peak Output Current: 375mA
Supply Voltage-Max: 17.5V
Rated Power Dissipation: 1.3W
Quiescent Current: 0.75mA
Turn-off Delay Time: 530ns
Turn-on Delay Time: 530ns
Rise Time: 60ns
Fall Time: 26ns
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$1.59
2,000+
$1.57
Product Variant Information section