text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT49100KJPTR-B-5

80V BLDC GATE DRIVER W/ASIL FEATURES

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Allegro MicroSystems AMT49100KJPTR-B-5 - Technical Attributes
Attributes Table
Configuration: 3 Phase Gate
No of Outputs: Six
Supply Voltage-Max: 80V
Operating Temp Range: -40°C to +150°C
Package Style:  QFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$27,540.00
USD
Quantity
Unit Price
1,500+
$3.06
Product Variant Information section