text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIR3241STR

High-Side Gate Driver IC Non-Inverting 8-SO

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies AUIR3241STR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 350mA
Supply Voltage-Max: 36V
Turn-off Delay Time: 5µs
Turn-on Delay Time: 3µs
Rise Time: 6µs
Fall Time: 6µs
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,275.00
USD
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section