Manufacturer Part #
BTS134DATMA1
HITFET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS134DATMA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 35mΩ |
| Rated Current-Max: | 3.5A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Input Type: | Non-Inverting |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount