Manufacturer Part #
BTS711L1XUMA1
BTS711L1 Series 34 V 1.9 A 200 mOhm Smart High Side Power Switch - PG-DSO-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DSO-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Infineon BTS711L1XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BTS711L1XUMA1 - Technical Attributes
Attributes Table
| Package Style: | DSO-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DSO-20
Mounting Method:
Surface Mount