Manufacturer Part #
FAN3100TMPX
FAN3100T Series 18 V 3 A SMT Single High Speed Low Side Gate Driver - MLP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MLP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN3100TMPX - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 3A |
| Supply Voltage-Max: | 18V |
| Rise Time: | 13ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +105°C |
| Package Style: | MLP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
3,000
$0.51
6,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-6
Mounting Method:
Surface Mount