text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3122CMPX

FAN3122 Series Single 18 V 10.6 A Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3122CMPX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 11.4A
Supply Voltage-Max: 18V
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,805.00
USD
Quantity
Unit Price
3,000+
$0.935
Product Variant Information section