text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3180TSX

FAN3180 Series 3.3 V 2 A Low Side Low Dropout Regulator Driver - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
onsemi FAN3180TSX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 2.8A
Supply Voltage-Max: 18V
Rise Time: 19ns
Fall Time: 13ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section