text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3224TUMX-F085

Dual 4-A High-speed, Low-side Gate Drivers

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
onsemi FAN3224TUMX-F085 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 5A
Supply Voltage-Max: 18V
Rise Time: 9ns
Fall Time: 12ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
432,500
Singapore:
432,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,737.50
USD
Quantity
Unit Price
2,500+
$0.695
Product Variant Information section