text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3226TMPX

FAN3226 Series 18 V 2 A Dual High-Speed Low-Side Gate Driver - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3226TMPX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,935.00
USD
Quantity
Unit Price
3,000+
$0.645
Product Variant Information section