text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7842MX

FAN7842 Series 20 V 350 mA Surface Mount High and Low Side Gate Driver SOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7842MX - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
258,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section