text.skipToContent text.skipToNavigation

Manufacturer Part #

IR21094STRPBF

IR21094S Series Dual 20 V 350 mA Surface Mount Half Bridge Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR21094STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 200mA
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 1.6mA
Turn-off Delay Time: 200ns
Turn-on Delay Time: 750ns
Rise Time: 150ns
Fall Time: 50ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500+
$0.795
Product Variant Information section