text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2127STRPBF

IR2127S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2127STRPBF - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 60µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 200ns
Rise Time: 80ns
Fall Time: 40ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR2127STRPBF is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side or low side configuration which operates up to 600 volts.

Features

Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage dV/dt immune
Application- specific gate drive range:
Motor Drive: 12 to 20V
Undervoltage lockout
3.3V, 5V and 15V input logic compatible
FAULT lead indicates shutdown has occured
Output in phase with input
Lead-Free

The IR2127STRPBF is a Current Sensing Single Channel Driver. It comes in a SOIC-8N package and is shipped in reels.
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Unit Price
2,500+
$1.06
Product Variant Information section