text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2136JTRPBF

IR2136 Series Six 20 V 200 mA Surface Mount 3 Phase Bridge Driver - PLCC-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR2136JTRPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 200mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 2W
Quiescent Current: 2.3mA
Turn-off Delay Time: 180ns
Turn-on Delay Time: 425ns
Rise Time: 190ns
Fall Time: 75ns
Operating Temp Range: -55°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,630.00
USD
Quantity
Unit Price
500
$3.26
1,000+
$3.22
Product Variant Information section