Manufacturer Part #
IR2214SSTRPBF
IR2214 Series 600 V 1.5 A 20 V Supply Dual Output Half Bridge Driver - SSOP-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2214SSTRPBF - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 3A |
| Supply Voltage-Max: | 20V |
| Package Style: | SSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-24
Mounting Method:
Surface Mount