text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2336DSTRPBF

IRS2336 Series 600 V 200 mA 20 V Supply Six 3 Phase Bridge Driver - SOIC-28W

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRS2336DSTRPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 200mA
Supply Voltage-Max: 20V
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,480.00
USD
Quantity
Unit Price
1,000
$1.48
2,000+
$1.46
Product Variant Information section