text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4340NTR

IX4340 Series 18 V 5 A Dual Channel Low Side MOSFET Gate Driver IC - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IX4340NTR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 5A
Peak Output Current: 5A
Supply Voltage-Max: 20V
Rise Time: 7ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,000.00
USD
Quantity
Unit Price
4,000+
$0.50
Product Variant Information section