text.skipToContent text.skipToNavigation

Manufacturer Part #

L6205D

L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics L6205D - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Dual
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L6205D is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO20 and SO20(16+2+2) packages, the L6205 features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.

Features:

  • Operating Supply voltage From 8 TO 52 V
  • 5.6 A Output Peak Current (2.8 A DC)
  • RDS(ON) 0.3 Ohm TYP. Value @ Tj = 25 °C
  • Operating Frequency up to 100 kHz
  • Non Dissipative Overcurrent Protection
  • Paralleled Operation
  • Cross Conduction Protection
  • Thermal Shutdown
  • Under Voltage Lockout
  • Integrated Fast Free Wheeling Diodes

Applications:

  • Bipolar Stepper Motor
  • Dual or Quad DC Motor
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$304.00
USD
Quantity
Unit Price
40
$7.60
80
$7.56
160
$7.52
200
$7.51
600+
$7.43
Product Variant Information section