text.skipToContent text.skipToNavigation

Manufacturer Part #

L6206D013TR

L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6206D013TR - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Quad
On-state Resistance-Max: 0.4Ω
Output Current: 2.8A
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Quiescent Current: 5mA
Turn-off Delay Time: 600ns
Turn-on Delay Time: 1.6µs
Rise Time: 250ns
Fall Time: 250ns
Operating Temp Range: -25°C to +125°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,110.00
USD
Quantity
Unit Price
1,000+
$3.11