text.skipToContent text.skipToNavigation

Manufacturer Part #

L6208Q

L6208Q Series 52 V 5.6 A 0.3 Ohm DMOS Driver for Bipolar Stepper Motor-VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6208Q - Technical Attributes
Attributes Table
Configuration: Full Bridge
On-state Resistance-Max: 0.4Ω
Output Current: 2.5A
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$11,107.20
USD
Quantity
Unit Price
260
$7.18
520+
$7.12
Product Variant Information section