text.skipToContent text.skipToNavigation

Manufacturer Part #

L6225DTR

L6225 Series Dual 52 V 0.73 Ohm 2.8 A Surface Mount High Side Driver - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
STMicroelectronics L6225DTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 0.73Ω
Output Current: 1.4A
Peak Output Current: 2.8A
Supply Voltage-Max: 52V
Quiescent Current: 10mA
Turn-off Delay Time: 800ns
Rise Time: 250ns
Fall Time: 250ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,000.00
USD
Quantity
Unit Price
1,000+
$3.00
Product Variant Information section