text.skipToContent text.skipToNavigation

Manufacturer Part #

L6225PDTR

POWERSO 20 .43 SLUG DOWN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6225PDTR - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Dual
On-state Resistance-Max: 0.73Ω
Output Current: 1.4A
Peak Output Current: 2.8A
Supply Voltage-Max: 52V
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications
The L6225PDTR is a DMOS dual full bridge driver, available in POWERSO-20 package.

This device is designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits othe same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A dc)
  • RDS(ON) 0.73 Ohm typ. value @ Tj = 25 °C
  • Operating frequency up to 100 kHz
  • Nodissipative overcurrent protection
  • Paralleled operation
  • Cross conductioprotection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual or quad dc motor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$5,256.00
USD
Quantity
Unit Price
600+
$8.76
Product Variant Information section