text.skipToContent text.skipToNavigation

Manufacturer Part #

L6386ADTR

L6386AD Series Dual 400 mA 125 Ω High Voltage High and Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6386ADTR - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 650mA
Supply Voltage-Max: 17V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section