text.skipToContent text.skipToNavigation

Manufacturer Part #

L6390DTR

L6390 Series 20 V 430 mA 120 Ohm High Voltage High and Low-Side Driver -SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
STMicroelectronics L6390DTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
On-state Resistance-Max: 120Ω
Output Current: 290mA
Peak Output Current: 430mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 800mW
Quiescent Current: 1000µA
Rise Time: 75ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Unit Price
2,500+
$1.01
Product Variant Information section