text.skipToContent text.skipToNavigation

Manufacturer Part #

L6391D

L6391 Series 20 V 430 mA High Voltage High and Low-Side Driver - SO-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6391D - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 120Ω
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,930.00
USD
Quantity
Unit Price
50
$2.00
150
$1.97
250
$1.96
1,000
$1.93
1,500+
$1.91
Product Variant Information section